ABCU-57xxxxZ
10/100/1000BASE-T 1.25 GBd Small Form Pluggable Low Voltage (3.3 V) Electrical Transceiver over Category 5 Cable
Foxconn Optical Interconnect Technologies, Inc.
The ABCU-57xxxxZ family of electrical transceivers from Avago Technologies offer full-duplex throughput of 1000 Mbps by transporting data over shielded and unshielded twisted pair category 5 cable with 5-level PAM (Pulse Amplitude Modulation) signals. The Avago Technologies 1000BASE-T module takes signals from both the twisted pair category 5 cable and the SerDes interface. Pin count overhead between the MAC and the PHY is minimized, and Gigabit Ethernet operation is achieved with maximum space savings.
- Designed for Industry-Standard, Small Form Factor Pluggable (SFP) Ports
- Compliance with IEEE 802.3:2005
- Custom RJ-45 connector with integrated magnetics
- Link lengths at 1.25 Gbd: up to 100 m per IEEE802.3
- Low power, high performance 1.25 Gbd SerDes integrated in module
- Single +3.3 V power supply operation
- Auto-negotiation per IEEE 802.3:2005 Clause 28 (Twisted Pair) and Clause 37 (1000BASE-X)
- Compatible to both shielded and unshielded twisted pair category 5 cable
- 10/100/1000BASE-T operation available with SGMII host systems
- Switch to switch interface
- Switched backplane applications
- File server interface
- Connector Type:RJ45
- Data Rate:1.25Gbd ~ 1.25Gbs
- Mounting Type:Pluggable, SFP
- Voltage - Supply:3.3V
ABCU-5740RZ | TXRX RJ-45 SFP 1.25GBD | 1.25Gbd | - | Ethernet | 3.3V | ![]() | |
ABCU-5730RZ | TXRX RJ-45 SFP 1.25GBD | 1.25Gbd | - | Ethernet | 3.3V | ![]() | |
ABCU-5730ARZ | OPTOTXRX ETH 1.25GBD PLUGGABLE | 1.25Gbs | - | Switch Interfacing | 3.3V | ![]() |