Print Print this page
 
Coto Technology
9900 Series
Coto Technology
9913 Series
 
Cynergy 3
4 Series
  • Images

9913 Series

Surface Mount Reed Relays

Coto Technology

Ideally suited to the needs of automated test equipment and instrumentation requirements, Coto’s 9913 series is the ultra miniature surface mount reed relay with the smallest footprint. The external Magnetic Shield reduces interaction between parts in high density boards. Small size allows for high density packaging which makes these relays ideal where high pin count and high performance are needed.

Datasheets:
Features
  • Available in a compact J Bend SMD package
  • High reliability, hermetically sealed contacts for long life
  • External magnetic shield
Specifications
  • Coil Current:25mA
  • Coil Power:125 mW
  • Coil Resistance:200 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Rating (Current):250mA
  • Features:EMI Shielded
  • Mounting Type:Surface Mount
  • Operate Time:0.25ms
  • Operating Temperature:-20°C ~ 85°C
  • Release Time:0.05ms
  • Switching Voltage:100VAC, 100VDC - Max
  • Termination Style:J Lead
  • Turn Off Voltage (Min):0.4 VDC
  • Turn On Voltage (Max):3.8 VDC
Parts

View in Parametric Search

9913-05-209913-05-20RELAY REED SPST-NO 250MA 5V Non Latching25mA5VDCSPST-NO (1 Form A)RoHS
9913-05-20TR9913-05-20TRRELAY REED SPST-NO 250MA 5V Non Latching25mA5VDCSPST-NO (1 Form A)RoHS

View in Parametric Search