Mill-Max Manufacturing Corp.
862 Series

862 Series
Rectangular Male Pin Connector Headers
Mill-Max Manufacturing Corp.
The 862 Series are a single row, through hole, 0.070" (1.78mm) pitch, unshrouded headers.
Datasheets:
Specifications
- Connector Type:Header
- Contact Finish - Mating:Tin
- Contact Finish - Post:Gold
- Contact Finish Thickness - Mating:200.0µin (5.08µm)
- Contact Finish Thickness - Post:200.0µin (5.08µm)
- Contact Length - Mating:0.142" (3.61mm)
- Contact Length - Post:0.117" (2.97mm)
- Contact Material:Brass Alloy
- Contact Shape:Circular
- Contact Type:Male Pin
- Fastening Type:Push-Pull
- Insulation Color:Black
- Insulation Height:0.110" (2.79mm)
- Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT)
- Mounting Type:Through Hole
- Number of Positions:21
- Number of Positions Loaded:All
- Number of Rows:1
- Overall Contact Length:0.399" (10.13mm)
- Packaging:Tube
- Pitch - Mating:0.070" (1.78mm)
- Shrouding:Unshrouded
- Style:Board to Board
- Termination:Solder
Parts
![]() | 862-40-021-00-180000 | CONN HEADER VERT 21POS 1.78MM | Tube | Header | Male Pin | 0.070" (1.78mm) | ![]() |
Associated Product
![]()
Category:
Interconnect, Wire-Connectors-Sockets-Sockets
|