Print Print this page
 
JST Sales America Inc.
SR Series
Mill-Max Manufacturing Corp.
860 Series
 
Molex Connector Corporation
Pico-Clasp Series
  • Images

860 Series

0.039" (1.00mm) Pitch Single Row Through Hole Connector Header

Mill-Max Manufacturing Corp.

Mill-Max 860 series straight pin headers

Product Description

These through hole, single row headers are ideal for real estate saving interconnect solutions. These connectors are through hole soldered to the PCB, providing support and durability for applications requiring multiple insertions and extractions. Socket tail diameters allow for smaller PCB holes resulting in greater clearance between holes for routing circuitry. The insulator bodies have standoff s on the termination side of the connectors to aid in solder flow during the soldering process. The header and socket provide a mated height of .196” (4.98 mm) for board stacking applications.

All Mill-Max pin headers and receptacle sockets feature high-speed screw machined pins and receptacles manufactured to precision tolerances.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:10.0µin (0.25µm)
  • Contact Length - Mating:0.075" (1.90mm)
  • Contact Length - Post:0.092" (2.34mm)
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.098" (2.50mm)
  • Insulation Material:Polyamide (PA46), Nylon 4/6
  • Mounting Type:Through Hole
  • Number of Positions:50
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Overall Contact Length:0.265" (6.73mm)
  • Packaging:Tube
  • Pitch - Mating:0.039" (1.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts
Associated Product
Mill-Max Manufacturing Corp. 861-13-050-10-002000
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Female Sockets (Receptacles)