Print Print this page
 
METZ CONNECT USA Inc.
PR20Cx
Mill-Max Manufacturing Corp.
830 Series
 
Mill-Max Manufacturing Corp.
832 Series
  • Images
  • Drawings

830 Series

0.079" (2.00mm) Pitch Through Hole and Surface Mount Pin Header Connectors

Mill-Max Manufacturing Corp.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:10.0µin (0.25µm)
  • Contact Material:Brass Alloy
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polyamide (PA46), Nylon 4/6
  • Number of Positions:8 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

830-10-050-10-001000830-10-050-10-001000CONN HEADER VERT 50POS 2MM BulkHeaderMale Pin0.079" (2.00mm)RoHS
830-10-050-20-001000830-10-050-20-001000CONN HEADER R/A 50POS 2MM BulkHeaderMale Pin0.079" (2.00mm)RoHS
830-10-008-10-001000830-10-008-10-001000CONN HEADER VERT 8POS 2MM TubeHeaderMale Pin0.079" (2.00mm)RoHS

View in Parametric Search

Associated Product
Mill-Max Manufacturing Corp. 831 Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Female Sockets (Receptacles)