Print Print this page
 
Storm Interface
700 Series
Storm Interface
720 BLK Series
 
Storm Interface
720 GFX and 720 GFX-i Series
  • Images

720 BLK Series

720 BLK Series Sealed and Rugged Keypads

Storm Interface

These tough, water resistant keypads feature moving, tactile keys with a responsive over-center action. High contrast white key top characters are permanently laser marked on black polymer keys. Function keys are in an easily recognizable color coded format to present a contemporary and visually striking keypad.

Features
  • High contrast laser marked keytop characters and color coded function keys
  • IP65 – sealed for use in wet or dirty environments
  • Impact, shock and vibration resistant to survive in demanding industrial applications
  • Keys are arranged on an X-Y matrix circuit terminated via a 0.1" pitch, square pin, male connector with an integral locking ramp
Specifications
  • Approvals:CE
  • Contact Rating @ Voltage:0.05A @ 24VDC
  • Illumination:Non-Illuminated
  • Ingress Protection:IP65 - Dust Tight, Water Resistant
  • Key Color:Multiple
  • Key Type:Polymer
  • Legend Type:Fixed
  • Mounting Type:Panel Mount, Front or Rear
  • Number of Keys:4 ~ 16
  • Operating Temperature:-20°C ~ 60°C
  • Operational Life:2,000,000 Cycles
  • Output Type:Matrix
  • Switch Type:Conductive Rubber
  • Termination Style:Pin Header
Parts

View in Parametric Search

7202-04002037202-0400203SWITCH KEYPAD 4 KEY 0.05A 24V Conductive Rubber41 x 4Non-IlluminatedRoHS
7202-16T02037202-16T0203SWITCH KEYPAD 16 KEY 0.05A 24V Conductive Rubber164 x 4Non-IlluminatedRoHS
7202-12T02037202-12T0203SWITCH KEYPAD 12 KEY 0.05A 24V Conductive Rubber123 x 4Non-IlluminatedRoHS

View in Parametric Search