Print Print this page
 
Storm Interface
5000 Series
Storm Interface
700 Series
 
Storm Interface
720 BLK Series

700 Series

Rubber Overlay, Environmentally Sealed Keypads

Storm Interface

Storm 700 Series keypads are intended for use in wet or dirty environments. Non-illuminated, 2-36 keys, and conductive rubber switches. These modular keypads are designed to withstand the ingress of liquids and other contaminants; manufactured to survive the rigors of modern industrial use.

Product Description

The 700 Series of sealed keypads intended are for use individually or as modular building blocks to create more complex key-panel layouts. Unlike other sealed keypads, the 700 series have excellent tactile characteristics providing fast and reliable data input. When a keytop is depressed a conductive rubber pill makes contact with a gold on nickel plated PCB. These contact materials provide the highest level of protection against corrosive atmospheres and contact oxidization. Each keypad has interchangeable keytop legend tiles. Keypads come in two colors, gray or black, and feature a matrix style output. Instructions and pinouts are included. Compatible with Storm Universal Encoder part number “MGR1602-ND”.

Features
  • Rapid and reliable data entry
  • Sealed against fluids, dust and corrosives
  • Resistant to vibration and shock
  • Interchangeable keytop legends
  • Compatible with the STORM keypad encoder
Specifications
  • Approvals:CE
  • Contact Rating @ Voltage:0.05A @ 24VDC
  • Illumination:Non-Illuminated
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Key Color:Gray
  • Key Type:Rubber Overlay
  • Legend:Customizable (Included)
  • Legend Color:White
  • Legend Type:Interchangeable
  • Mounting Type:Panel Mount, Front or Rear
  • Number of Keys:4 ~ 36
  • Operating Temperature:-55°C ~ 125°C
  • Operational Life:2,000,000 Cycles
  • Output Type:Matrix
  • Switch Type:Conductive Rubber
  • Termination Style:Pin Header
Parts

View in Parametric Search

7004020370040203SWITCH KEYPAD 4 KEY 0.05A 24V Conductive Rubber41 x 4Non-IlluminatedRoHS
7016020370160203SWITCH KEYPAD 16 KEY 0.05A 24V Conductive Rubber164 x 4Non-IlluminatedRoHS
7012020370120203SWITCH KEYPAD 12 KEY 0.05A 24V Conductive Rubber123 x 4Non-IlluminatedRoHS
7004010370040103SWITCH KEYPAD 4 KEY 0.05A 24V Conductive Rubber41 x 4Non-IlluminatedRoHS
7016010370160103SWITCH KEYPAD 16 KEY 0.05A 24V Conductive Rubber164 x 4Non-IlluminatedRoHS
7012010370120103SWITCH KEYPAD 12 KEY 0.05A 24V Conductive Rubber123 x 4Non-IlluminatedRoHS
7036010370360103SWITCH KEYPAD 36 KEY 0.05A 24V Conductive Rubber36-Non-IlluminatedRoHS

View in Parametric Search

Associated Product
Storm Interface Keypad Encoder Accessories
Category: Electromechanical-Switches-Accessories, Kits-Interface, Sensor Modules