DKK | EUR | USD
Print Print this page
 
Lite-On Inc.
0.28" 4-Digit 7-Segment Quad Display
Lite-On Inc.
7-Segment Dual Digit Display
 
Lite-On Inc.
7-Segment Quad Digit Display
  • Images
  • Drawings

7-Segment Dual Digit Display

LED Seven Segment Dual Display

Lite-On Inc.

Lite-On's LED seven segment displays are designed for numeric indication on instruments, meters, home appliance, communication, computing equipment, and display panels. Single, dual, triple and quad digit displays available with character heights ranging from 0.28 inch to 5 inch.

Features
  • Excellent segment uniformity
  • Low power requirement
  • High brightness and high contrast
  • Wide viewing angle
  • Solid state reliability
  • Binned for luminous intensity
Specifications
  • Current - Test:1mA ~ 20mA
  • Display Type:7-Segment
  • Millicandela Rating:0.65mcd ~ 4.3mcd
  • Number of Characters:2
  • Power Dissipation (Max):65mW ~ 95mW
  • Voltage - Forward (Vf) (Typ):1.7V ~ 3.8V
  • Wavelength - Peak:428nm ~ 660nm
Parts

View in Parametric Search

LTD-4708JRLTD-4708JRDISPLAY 7SEG 0.39" DBL RED 10DIP20.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm)0.39" (10.00mm)7-Segment10-DIP (0.400", 10.16mm)RoHS
LTD-6940HRLTD-6940HRDISPLAY 7SEG 0.56" DBL RED 18DIP20.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm)0.56" (14.22mm)7-Segment18-DIP (0.600", 15.24mm)RoHS
LTD-6410GLTD-6410GDISPLAY 7SEG 0.56" DBL GRN 18DIP20.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm)0.56" (14.22mm)7-Segment18-DIP (0.600", 15.24mm)RoHS
LTD-6910HRLTD-6910HRDISPLAY 7SEG 0.56" DBL RED 18DIP20.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm)0.56" (14.22mm)7-Segment18-DIP (0.600", 15.24mm)RoHS
LTD-4608JRLTD-4608JRDISPLAY 7SEG 0.39" DBL RED 10DIP20.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm)0.39" (10.00mm)7-Segment10-DIP (0.400", 10.16mm)RoHS
LTD-5523ABLTD-5523ABDISPLAY 7SEG 0.56" DBL BLU 18DIP20.673" H x 0.984" W x 0.315" D (17.10mm x 25.00mm x 8.00mm)0.56" (14.22mm)7-Segment18-DIP (0.600", 15.24mm)RoHS
LTD-5521ABLTD-5521ABDISPLAY 7SEG 0.56" DBL BLU 18DIP20.673" H x 0.984" W x 0.315" D (17.10mm x 25.00mm x 8.00mm)0.56" (14.22mm)7-Segment18-DIP (0.600", 15.24mm)RoHS
LTD-5021AWCLTD-5021AWCDISPLAY 7SEG 0.56" DBL RED 18DIP20.673" H x 0.984" W x 0.315" D (17.10mm x 25.00mm x 8.00mm)0.56" (14.22mm)7-Segment18-DIP (0.600", 15.24mm)RoHS
LTD-2701BLTD-2701BDISPLAY 7SEG 0.28" DBL BLU 10DIP20.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm)0.28" (7.00mm)7-Segment10-DIP (0.300", 7.62mm)RoHS
LTD-4708JFLTD-4708JFDISP 7SEG 0.39" DBL OR-YLW 10DIP20.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm)0.39" (10.00mm)7-Segment10-DIP (0.400", 10.16mm)RoHS
LTD-2601WCLTD-2601WCDISPLAY 7SEG 0.28" DBL RED 10DIP20.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm)0.28" (7.00mm)7-Segment10-DIP (0.300", 7.62mm)RoHS
LTD-2601GLTD-2601GDISPLAY 7SEG 0.28" DBL GRN 10DIP20.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm)0.28" (7.00mm)7-Segment10-DIP (0.300", 7.62mm)RoHS
LTD-4608JFLTD-4608JFDISP 7SEG 0.39" DBL OR-YLW 10DIP20.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm)0.39" (10.00mm)7-Segment10-DIP (0.400", 10.16mm)RoHS

View in Parametric Search