Print Print this page
 
Seeed Technology Co., Ltd
7" 1024x600 Capacitive TouchScreen
Seeed Technology Co., Ltd
7" HDMI 1280 x 800 IPS Display
 
Seeed Technology Co., Ltd
Raspberry Pi HDMI LCD Boards
  • Images

7" HDMI 1280 x 800 IPS Display

7" HDMI 1280 x 800 IPS Display

Seeed Technology Co., Ltd

This 7 inch High-resolution 1280 x 800 IPS LCD display module kit is especially designed as a monitor for Raspberry Pi 3, Pi 2 Model B and Raspberry Pi B+ B A+. For use with a Raspberry Pi, it is suggested editing config.txt to set the HDMI to the native 1280 x 800 in case it does not detect the resolution properly. The easiest way to edit the config.txt is to put the Pi TF card into an everyday computer and edit config.txt with any text editor and save.

Datasheets:
Features
  • Screen size:7 inch LCD
  • Operating voltage: 7.5V - 12V (current requirement 1A-2A)
  • Rated power: 6W - 7W
  • Signal input: 2AV + VGA + HDMI (HDMI 1.2)
  • Resolution: 1280 x 800
  • Plug and Play: Support
  • OSD language: Simplified Chinese, Traditional Chinese, English, Japanese, Korean, Spanish, French, German, Italian, Portuguese
  • Control: Multi-function OSD operation or potentiometer adjust the brightness and color
  • Features: Using mature program, clear display
  • Support image flip up and down, the image can conversion 4: 3 / 16: 9 display format
Contents:
  • 1× HDMI+VGA+2AV LCD controller board
  • 1× 7inch 1280 x 800 IPS LCD panel
  • 1× LVDS Cable with adapter
  • 1× Keyboard with Wire
Specifications
  • Backlight:LED - White
  • Diagonal Screen Size:7" (177.80mm)
  • Display Mode:Transmissive
  • Display Type:TFT - Color
  • Dot Pixels:1280 x 800 (WXGA1)
  • Graphics Color:Red, Green, Blue (RGB)
  • Interface:LVDS
  • Viewing Area:150.72mm W x 94.20mm H
Parts