DKK | EUR | USD
Print Print this page
 
Aries Electronics
625 Series
Aries Electronics
675 Series
 
Aries Electronics
680 Series
  • Images

675 Series

0.100" (2.54mm) Pitch DIP Programmable Connector Headers

Aries Electronics

Aries DIP programmable headers offer unusual versatility for programming within the header itself.

Product Description

They can be individually programmed using cutters or Aries programming tool, P/N T-675, available separately, to remove the interconnecting sections. Adjacent and/or opposing pins are interconnected until the pre-slotted section is programmed out. An almost infinite number of programs can be attained by merely leaving or removing interconnecting sections. A low profile, snap-on cover protects header from dirt or accidental damage, and can be marked to identify the program within the header.

Specifications
  • Color:Black
  • Connector Type:Header
  • Contact Type:Male Pin
  • Features:Programmable
  • Mounting Type:Through Hole
  • Number of Positions:8 ~ 16
  • Number of Rows:2
  • Pitch:0.100" (2.54mm)
  • Row Spacing:0.300" (7.62mm)
  • Termination:Solder
Parts

View in Parametric Search

08-675-19108-675-191CONN HDR MALE PIN 8POS GOLD HeaderMale Pin80.100" (2.54mm)RoHS
16-675-191T16-675-191TCONN HDR MALE PIN 16POS TIN HeaderMale Pin160.100" (2.54mm)RoHS
16-675-19116-675-191CONN HDR MALE PIN 16POS GOLD HeaderMale Pin160.100" (2.54mm)RoHS

View in Parametric Search