Print Print this page
 
E-Switch
WBL Series
Electroswitch
6611 and 6612 Series
 
Electroswitch
7000 and 7100 Series
  • Images

6611 and 6612 Series

Panel Mount Pushbutton Switches, SPST On-Off, Round Button, Black or Silver Color Cap, Wire Leads Terminals.

Electroswitch

Electroswitch Power Switches combine maximum performance characteristics with compact size.

Product Description

Electroswitch offers a wide range of pushbuttons that offer a durable metal plunger with the flexibility of higher current ratings (up to 15 A) and terminal options. Electroswitch's push buttons are sold into demanding applications such as vacuum cleaners and audio effect controls. These applications are primarily operated by the user’s foot which requires a rugged switch construction. Electroswitch is offering silicon rubber boots for its toggles for additional sealing requirements.

Features
  • Round button
  • Long life
  • Non-illuminated versions
Applications :
  • Vacuum cleaners
  • Audio effect controls
Specifications
  • Actuator Type:Round, Button
  • Circuit:SPST
  • Current Rating:10A (AC)
  • Mounting Type:Panel Mount, Rear
  • Packaging:Bulk
  • Switch Function:On-Off
  • Termination Style:Wire Leads
  • Type:Standard
  • Voltage Rating - AC:125V
Parts

View in Parametric Search

66116611SWITCH PUSH SPST 10A 125V StandardSPSTOn-Off10A (AC)RoHS
66126612SWITCH PUSH SPST 10A 125V StandardSPSTOn-Off10A (AC)RoHS

View in Parametric Search

Associated Product
Electroswitch 42-06
Category: Electromechanical-Switches-Accessories, Kits-Hardware, Mounting, Tools