Print Print this page
 
E-Switch
ST3, LAMB Series
Electroswitch
6600 Series
 
Electroswitch
7100 and 7200 Series
  • Images

6600 Series

Panel Mount Toggle Switch

Electroswitch

The 6600 toggle series utilizes the quick make, quick break contact mechanism. It has current ratings (up to 12 A), 6 inch wire leads, and several bat and bushing options. This series of toggles is used in a variety of applications.

Features
  • Quick make/quick break wiping action
  • Durable metal plunger with the flexibility of higher current ratings
  • Non illuminated
  • Wire leads
Applications :
  • Agricultural controls
  • Woodworking routers
  • Fan controls
  • Flood detection
  • Military flashlights
  • Fireplace heating controls
Specifications
  • Actuator Length:14.27mm ~ 17.45mm
  • Actuator Material:Brass, Nickel Plated
  • Actuator Type:Standard Round
  • Bushing Thread:15/32-32
  • Circuit:SPST
  • Current Rating (Amps):10A (AC)
  • Electrical Life:10,000 Cycles
  • Illumination:Non-Illuminated
  • Mounting Type:Panel Mount
  • Operating Temperature:-10°C ~ 65°C
  • Packaging:Bulk
  • Switch Function:On-Off
  • Termination Style:Wire Leads
  • Voltage Rating - AC:125V
Parts
Associated Product
Electroswitch 6600-63-05
Category: Electromechanical-Switches-Accessories, Kits-Boots, Gaskets, Seals
Electroswitch 52-08
Category: Electromechanical-Switches-Accessories, Kits-Labels, Legends, Plates
Electroswitch 42-06
Category: Electromechanical-Switches-Accessories, Kits-Hardware, Mounting, Tools