Print Print this page
 
Littelfuse Inc.
55100 Mini Flange Mount Hall Effect Sensors
Littelfuse Inc.
55110 LED Flange Mount Hall Effect Sensor
 
Littelfuse Inc.
55140 Flange Mount Hall Effect Sensor
  • Images
  • Drawings

55110 LED Flange Mount Hall Effect Sensor

LED Flange Mount Hall Effect Sensor

Littelfuse Inc.

A flange mounting hall effect sensor with integral LED for visual indication of operation. The sensor is available as a 3- wire version.

Features
  • Magnetically operated position sensor
  • Integral LED
  • Medium or high sensitivities
  • 3 wire (voltage output)
  • EMC to DIN 40839
  • Reverse/Over Voltage Protection
  • Built in temperature compensation
Applications:
  • Position and limit sensing
  • RPM measurement
  • Flow metering
  • Commutation of brushless DC motors
  • Angle sensing
  • Magnetic encoders
Specifications
  • Actuator Material:Magnet, South Pole
  • Frequency:10kHz
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Output Type:Digital
  • Package / Case:Flange Mount
  • Termination Style:Wire Leads
  • Type:Hall Effect Switch
  • Voltage - Supply:3.8V ~ 24V
Parts