Print Print this page
 
SparkFun Electronics
Micro OLED Breakout
Storm Interface
5100 Series
 
Varitronix
COG-C144MVGI-xx
  • Images

5100 Series

Toughened, Weather Resistant, Data Displays with Integral USB 2.0 Interface

Storm Interface

These robust, monochrome displays are ideal for use in exposed or industrial environments. Bright white transflective display technology is securely encased within a sealed and impact resistant bezel. The bezel features a hard coated UV and scratch resistant, polycarbonate window. Offered in eight different configurations/specifications, Storm 5100 Series Displays are rated for use in either Industrial (IND) or Extreme (EXM) environments. They offer a ‘ready to use’ display solution for a wide range of indoor or outdoor applications.

Features
  • Impact, shock and vibration resistant
  • Sealed for use in wet or dirty environments
  • Weather resistant for use in exposed locations (optional feature)
  • Extended operational temperature range -20°C to +70°C (optional feature)
  • Programmable USB display controller and system interface
  • Display connects to the host system via a single USB cable with a USB Mini-B connector (cable supplied separately)
  • Resistant to petrochemicals, detergents and most commonly used non-abrasive cleaning agents
  • Responsive, illuminated menu navigation keys under software control (on/off /flashing) (optional feature)
  • Easy to use API with downloadable object code libraries
  • USB 2.0 HID compliant device
Specifications
  • Background Color:White
  • Backlight:LED - White
  • Dot Pixels:128 x 64
  • Graphics Color:Black
  • Interface:USB
Parts