DKK | EUR | USD
Print Print this page
 
SparkFun Electronics
Serial Enabled 16x2 LCDs
Storm Interface
5000 Series
 
SunLED
XAxx14x2
  • Images
  • Drawings

5000 Series

Toughened Display Bezel

Storm Interface

Toughened bezel unit with LCD fitted. For menu driven applications in the toughest environments.

Features
  • Impact resistant 10J BS EN 60068-2-75: 1997)
  • Weather sealed for outdoor use
  • Clear, scratch resistant, anti-reflective display window
  • Responsive menu navigation and option select keys
  • Under-panel fixing through panel thickness of up to 2mm
  • Supplied complete with panel gasket
  • Resistant to petrochemicals and most commonly used cleaning agents
  • Accommodates most LCDs with mounting centers at 93 x 55mm or 89.9 x 48.8mm
Specifications
  • Background Color:Green
  • Display Format:40 x 2
  • Interface:Parallel, 8-Bit
  • Number of Characters:80
  • Operating Temperature:-20°C ~ 60°C
  • Outline L x W x H:114.00mm x 88.00mm x 17.00mm
  • Text Color:Black
  • Viewing Area:76.00mm L x 25.00mm W
  • Voltage - Supply:5V ~ 9V
Parts