Print Print this page
 
PRD Plastics
Bezels
Storm Interface
5000 Series
 
Bridgetek Pte Ltd.
Accessories
  • Images
  • Drawings

5000 Series

Toughened Display Bezel

Storm Interface

For menu driven applications in the toughest environments.

Features
  • Impact resistant
  • Weather sealed for outdoor use
  • Clear, scratch resistant, anti-reflective display window
  • Responsive menu navigation and option select keys
  • Under-panel fixing through panel thickness of up to 2mm
  • Supplied complete with panel gasket
  • Resistant to petrochemicals and most commonly used cleaning agents
  • -20°C (dry) to 60°C (bezel only – display temp range specified according to application)
  • Accommodates most LCDs with mounting centers at 93 x 55mm or 89.9 x 48.8mm
Specifications
  • Color:Silver, Clear Lens
  • Type:Bezel with Lens
Parts