Print Print this page
 
Seeed Technology Co., Ltd
5" 800x480 Capacitive TouchScreen
Seeed Technology Co., Ltd
5" Capacitive Touch Screen and Acrylic Case
 
Seeed Technology Co., Ltd
5" HDMI Display with USB TouchScreen
  • Images

5" Capacitive Touch Screen and Acrylic Case

104990363 - 5" Capacitive Touch Screen and Acrylic Case

Seeed Technology Co., Ltd

This package contains a 5-inch screen and a set of acrylic shell. This is a very beautiful display suite, you can make it as your second monitor computer or with the use of the raspberry pi. 5-inch capacitive screen is very powerful, it is driver freer and support multi touch even the maximum support 10-point touch. It has a very good performance in the windows platform and for Linux and for Mac are also very good. Even without the touch screen calibration, all you need to do is plug and play. Only need to adjust the resolution in accordance with the actual needs when you are using Raspberry Pi.

Datasheets:
Features
Contents:
  • 1 - 5 inch Capacitive Touch Screen
  • 1 - Acrylic Case Kit 1
  • 1 - 30cm High Quality HDMI cable wire 1
  • 1 - MicroUSB Cable wire 1
Specifications
  • Diagonal Screen Size:5.00" (127.00mm)
  • Display Type:TFT - Color
  • Dot Pixels:800 x 480 (WVGA)
  • Graphics Color:Red, Green, Blue (RGB)
  • Interface:HDMI, USB
  • Touchscreen:Capacitive
Parts