Print Print this page
 
Adafruit Industries LLC
37xx Series
Adafruit Industries LLC
430
 
Adafruit Industries LLC
434
  • Images

430

Antistatic Modular Snap Boxes Surface Mount Component Storage - 5 Pack - Antistatic

Adafruit Industries LLC

For storing small parts (especially SMT/SMD components), these little modular boxes are ideal. They have individual clear pop-open covers so you can keep only the ones you want open less risk of mixing up parts or having a spill. The brilliance of these boxes is that they also snap together, in any configuration you want. You can mix all the sizes to make the ideal box for your needs, and add on more containers as necessary. A leaf-spring hinged top will last much longer than an all-plastic molded top. These tiny boxes are 25mm wide, 32mm long and 22mm tall on the outside and are ideal for small parts, components, or beads. This particular box set is made of anti-static black plastic so it is best for ICs. Comes in a set of 5 snap boxes, you can pull these apart or reconfigure them however you like.

Datasheets:
Specifications
  • Area (L x W):1.24in² (8.0cm²)
  • Color:Black, Clear Cover/Door
  • Container Type:Component Storage
  • Design:Hinged Door, Lid
  • Features:Compartments/Drawers - 5, EMI Shielded
  • Height:0.866" (22.00mm)
  • Material:Plastic, Non Specified
  • Shipping Info:Shipped from Digi-Key
  • Size / Dimension:1.260" L x 0.984" W (32.00mm x 25.00mm)
Parts

View in Parametric Search

430430COMP STORAGE PLST 1.26X1" 1=5PCSComponent Storage1.260" L x 0.984" W (32.00mm x 25.00mm)0.866" (22.00mm)1.24in² (8.0cm²)RoHS

View in Parametric Search