Print Print this page
 
Coto Technology
9913 Series
Cynergy 3
4 Series
 
Cynergy 3
D Series
  • Images

4 Series

Miniature Screened, Open Frame Reed Relay

Cynergy 3

A highly flexible, low cost package for RF applications in the 1-30MHz band. The use of vacuum reed switches with rhodium contacts offers high isolation voltages, low contact resistance and long operating lifetime. Additional RF screening is available to further enhance RF performance for more demanding applications.

Datasheets:
Features
  • 3.5kV Isolation
  • Long lifetime
  • Through hole mounting type
Specifications
  • Coil Current:16mA ~ 31.6mA
  • Coil Power:135 mW ~ 480 mW
  • Coil Resistance:188 Ohms ~ 1.5 kOhms
  • Coil Voltage:5VDC ~ 24VDC
  • Contact Material:Rhodium (Rh)
  • Contact Rating (Current):500mA
  • Mounting Type:Through Hole
  • Operate Time:1ms
  • Operating Temperature:-40°C ~ 100°C
  • Packaging:Bulk
  • Release Time:0.5ms ~ 1ms
  • Switching Voltage:20VAC, 20VDC - Max
  • Termination Style:PC Pin
  • Turn On Voltage (Max):3 VDC ~ 15 VDC
Parts

View in Parametric Search

SAR424SDSAR424SDRELAY REED SPST-NO 500MA 24V Non Latching16mA24VDCSPST-NO (1 Form A)RoHS
SBR424SDSBR424SDRELAY REED SPST-NC 500MA 24V Non Latching20mA24VDCSPST-NC (1 Form B)RoHS
SLR405SDSLR405SDRELAY REED SPST-NO 500MA 5V Latching, Dual Coil27mA5VDCSPST-NO (1 Form A)RoHS
SAR412SDSAR412SDRELAY REED SPST-NO 500MA 12V Non Latching31.6mA12VDCSPST-NO (1 Form A)RoHS

View in Parametric Search