DKK | EUR | USD
Print Print this page
 
Multicore
366 Series
Multicore
370 Series
 
Multicore
C400™
  • Images

370 Series

Cored Wire Solder Rosin Activated

Multicore

Multicore® 370 (formerly WRAP) solid flux for cored solder wire has been specially formulated to conform to the QQ-S-571E Type RA specification.

Product Description

Multicore® 370 (formerly WRAP) solid flux for cored solder wire has been specially formulated to conform to the QQ-S-571E Type RA specification. Multicore® 370 solid flux is Multicore's most popular flux for TV and electronics soldering in the U.S. market. It is a non-corrosive activated flux that has good activity on most surfaces.

Features
  • Non-corrosive
  • Good activity on most surfaces
Specifications
  • Composition:Sn60Pb40 (60/40)
  • Flux Type:Rosin Activated (RA)
  • Melting Point:361 ~ 374°F (183 ~ 190°C)
  • Process:Leaded
  • Type:Wire Solder
Parts

View in Parametric Search

38926138926160/40 370 3% .015DIA 27AWG Wire SolderSn60Pb40 (60/40)0.015" (0.38mm)361 ~ 374°F (183 ~ 190°C)
38682738682760/40 370 3% .032DIA 20AWG Wire SolderSn60Pb40 (60/40)0.032" (0.81mm)361 ~ 374°F (183 ~ 190°C)
38682438682460/40 370 3% .024DIA 22AWG Wire SolderSn60Pb40 (60/40)0.024" (0.61mm)361 ~ 374°F (183 ~ 190°C)
38683238683260/40 370 3% .064DIA. 14AWG Wire SolderSn60Pb40 (60/40)0.064" (1.63mm)361 ~ 374°F (183 ~ 190°C)

View in Parametric Search