DKK | EUR | USD
Print Print this page
 
Parallax Inc.
SF30-C High Speed Laser Rangefinder - 100 m
Seeed Technology Co., Ltd
360 Degree Laser Range Scanner
 
Seeed Technology Co., Ltd
DE-LIDAR TF02
  • Images

360 Degree Laser Range Scanner

360 Degree Laser Range Scanner RPLIDAR A2

Seeed Technology Co., Ltd

The RPLIDAR A2 is the next generation low cost 360-degree 2D laser scanner (LIDAR) solution developed by SLAMTEC. It can take up to 4000 samples of laser ranging per second with high rotation speed. And equipped with SLAMTEC patented OPTMAG technology, it breakouts the life limitation of traditional LIDAR system to work stably for a long time. The system can perform 2D 360-degree scan within an 8-meter range. The generated 2D point cloud data can be used in mapping, localization and object/environment modeling. The typical scanning frequency of the RPLIDAR A2 is 10hz (600rpm). Under this condition, the resolution will be 0.9°. And the actual scanning frequency can be freely adjusted within the 5-15hz range according to the requirements of users.

Specifications
  • Current - Supply:1.5A
  • Operating Temperature:0°C ~ 45°C (TA)
  • Output Type:Analog
  • Sensing Distance:5.91" ~ 314.96" (15 ~ 800cm)
  • Voltage - Supply:4.9V ~ 5.5V
Parts