24 Bit
24 Bit Analog to Digital Converters from Cirrus Logic Inc
Cirrus Logic Inc.
Cirrus Logic provides the industry’s most complete digital audio converters in the industry. 24 Bit Audio A/D converter products include products offering a wide range of single ended or differential analog inputs with varying levels of high performance, price and features and always with an edge in audio quality. 24 Bit A/D converters for industrial applications are based on proprietary Delta Sigma technology and deliver high precision A/D converter solutions for industrial measurement applications.
Datasheets:
Videos:
Specifications
- Architecture:Sigma-Delta
- Mounting Type:Surface Mount
- Number of A/D Converters:1 ~ 2
- Number of Bits:24
- Number of Inputs:1 ~ 8
- Sampling Rate (Per Second):617 ~ 216k
- Supplier Device Package:20-SSOP ~ 24-TSSOP
Parts
![]() | CS5530-ISZ | IC ADC 24BIT 1CH W/LNA 20SSOP | 24 | 3.84k | 1 | Differential | 20-SSOP (0.209", 5.30mm Width) | ![]() |
![]() | CS5524-ASZ | IC ADC 24BIT 4CH 20SSOP | 24 | 617 | 4 | Differential | 24-SSOP (0.209", 5.30mm Width) | ![]() |
![]() | CS5528-ASZ | IC ADC 24BIT 8CH 24SSOP | 24 | 617 | 8 | Single Ended | 24-SSOP (0.209", 5.30mm Width) | ![]() |
![]() | CS5532-ASZ | IC ADC 24BIT 2CH W/LNA 20SSOP | 24 | 3.84k | 2 | Differential | 20-SSOP (0.209", 5.30mm Width) | ![]() |
![]() | CS5534-ASZ | IC ADC 24BIT 4CH W/LNA 24SSOP | 24 | 3.84k | 4 | Differential | 24-SSOP (0.209", 5.30mm Width) | ![]() |
![]() | CS5532-BSZ | IC ADC 24BIT 2CH W/LNA 20SSOP | 24 | 3.84k | 2 | Differential | 20-SSOP (0.209", 5.30mm Width) | ![]() |
![]() | CS5534-BSZ | IC ADC 24BIT 4CH W/LNA 24SSOP | 24 | 3.84k | 4 | Differential | 24-SSOP (0.209", 5.30mm Width) | ![]() |
![]() | CS5381-KSZ | IC ADC AUD 120DB 192KHZ 24-SOIC | 24 | 216k | 2 | Differential | 24-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | CS5381-KZZ | IC ADC AUD 120DB 192KHZ 24-TSSOP | 24 | 216k | 2 | Differential | 24-TSSOP (0.173", 4.40mm Width) | ![]() |
![]() | CS5530-ISZR | IC ADC 24BIT 1CH W/LNA 20-SSOP | 24 | 3.84k | 1 | Differential | 20-SSOP (0.209", 5.30mm Width) | ![]() |
![]() | CS5522-ASZ | IC ADC 24BIT SIG/DELT 20-SSOP | 24 | 617 | 2 | Differential | 20-SSOP (0.209", 5.30mm Width) | ![]() |
Associated Product
Category:
Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-ADC (Analog to Digital Converters)
|
Category:
Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-ADC (Analog to Digital Converters)
|
Category:
Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-ADC (Analog to Digital Converters)
|