Print Print this page
 
Hammond Manufacturing
167 Series
Hammond Manufacturing
182 Series
 
Hammond Manufacturing
183 Series
  • Images

182 Series

Toroidal Low Voltage - Chassis Mount

Hammond Manufacturing

Low profile, lightweight, cool running - due to high efficiency toroidal design.

Features
  • Dual 117/234 VAC primary, 50/60 Hz. operation
  • Units are designed to have all windings engaged
  • Minimum 8" long flexible leads
  • Hi-Pot test of 4,000V RMS between primary and secondary
Specifications
  • Center Tap:No
  • Height - Seated (Max):42.67mm ~ 88.90mm
  • Mounting Type:Chassis Mount
  • Power - Max:30VA ~ 1500VA
  • Primary Winding(s):Dual
  • Secondary Winding(s):Dual
  • Termination Style:Wire Leads
  • Type:Toroidal
  • Voltage - Isolation:4000Vrms
  • Voltage - Primary:117V, 234V
Parts

View in Parametric Search

182M117182M117XFRMR TOROIDAL 300VA CHAS MOUNT Toroidal117V, 234VParallel 117V, Series 234VParallel 2.56A, Series 1.28ARoHS
182R117182R117XFRMR TOROIDAL 1000VA CHAS MOUNTToroidal117V, 234VParallel 117V, Series 234VParallel 8.6A, Series 4.3ARoHS
182E117182E117XFRMR TOROIDAL 30VA CHAS MOUNT Toroidal117V, 234VParallel 117V, Series 234VParallel 256mA, Series 128mARoHS
182E110182E110XFRMR TOROIDAL 30VA CHAS MOUNT Toroidal117V, 234VParallel 110V, Series 220VParallel 272mA, Series 136mARoHS
182T117182T117XFRMR TOROIDAL 1500VA CHAS MOUNTToroidal117V, 234VParallel 117V, Series 234VParallel 12.8A, Series 6.4ARoHS

View in Parametric Search