Print Print this page
 
Hammond Manufacturing
162 and 164 Series
Hammond Manufacturing
165 Series
 
Hammond Manufacturing
166 Series
  • Images
  • Drawings

165 Series

Filament and Low Voltage Rectifier Use Transformers

Hammond Manufacturing

Datasheets:
Features
  • Primary 115 VAC, 60 Hz
  • All secondary center tapped, VAC (RMS)
  • Open style, 4-hole frame chassis mount
  • Minimum 6" long leads or copper tabs with holes
  • Dual bobbin design, no electrostatic shield required
  • Class B insulation (130 degrees, C)
  • High potential test of 2,000V RMS.
  • UL listed (# E50394) & CSA certified (# LR3902)
Specifications
  • Center Tap:Yes
  • Current - Output (Max):4A ~ 50A
  • Height - Seated (Max):65.02mm ~ 95.25mm
  • Mounting Type:Chassis Mount
  • Power - Max:125VA ~ 440VA
  • Primary Winding(s):Single
  • Secondary Winding(s):Single
  • Termination Style:Wire Leads
  • Type:Laminated Core
  • Voltage - Isolation:2000Vrms
  • Voltage - Primary:115V
  • Voltage - Secondary (Full Load):3V ~ 80V
Parts

View in Parametric Search

165P30165P30XFRMR LAMINATED 150VA CHAS MOUNTLaminated Core115V30V5ARoHS
165S25165S25XFRMR LAMINATED 250VA CHAS MOUNTLaminated Core115V25V10ARoHS
165V12165V12XFRMR LAMINATED 252VA CHAS MOUNTLaminated Core115V12.6V20ARoHS
165T22165T22XFRMR LAMINATED 264VA CHAS MOUNTLaminated Core115V22V12ARoHS
165S30165S30XFRMR LAMINATED 300VA CHAS MOUNTLaminated Core115V30V10ARoHS
165S12165S12XFRMR LAMINATED 126VA CHAS MOUNTLaminated Core115V12.6V10ARoHS
165X5165X5XFRMR LAMINATED 150VA CHAS MOUNTLaminated Core115V5V30ARoHS
165P25165P25XFRMR LAMINATED 125VA CHAS MOUNTLaminated Core115V25V5ARoHS
165V7165V7XFRMR LAMINATED 157VA CHAS MOUNTLaminated Core115V7.5V21ARoHS
165V10165V10XFRMR LAMINATED 200VA CHAS MOUNTLaminated Core115V10V20ARoHS
165P60165P60XFRMR LAMINATED 300VA CHAS MOUNTLaminated Core115V60V5ARoHS
165N80165N80XFRMR LAMINATED 320VA CHAS MOUNTLaminated Core115V80V4ARoHS
165V18165V18XFRMR LAMINATED 360VA CHAS MOUNTLaminated Core115V18V20ARoHS
165V22165V22XFRMR LAMINATED 440VA CHAS MOUNTLaminated Core115V22V20ARoHS
165U11165U11XFRMR LAMINATED 165VA CHAS MOUNTLaminated Core115V11V15ARoHS
165Z3165Z3XFRMR LAMINATED 150VA CHAS MOUNTLaminated Core115V3V50ARoHS
165S18165S18XFRMR LAMINATED 180VA CHAS MOUNTLaminated Core115V18V10ARoHS
165U18165U18XFRMR LAMINATED 270VA CHAS MOUNTLaminated Core115V18V15ARoHS

View in Parametric Search