DKK | EUR | USD
Print Print this page
 
NMB Technologies Corporation
08028GS Series
NMB Technologies Corporation
14539GA Series
 
NMB Technologies Corporation
BG Series
  • Images

14539GA Series

DC Blower Fans

NMB Technologies Corporation

Datasheets:
Features
  • Ball bearing type
  • Air out over struts
  • Clockwise rotation
  • Auto restart / polarity protection
Specifications
  • Air Flow:51.2 CFM (1.43m³/min)
  • Bearing Type:Ball
  • Current Rating (Amps):1.25A
  • Fan Type:Blower
  • Features:Auto Restart
  • Lifetime @ Temp.:100000 Hrs @ 25°C
  • Material - Blade:Plastic
  • Material - Frame:Plastic
  • Noise:54.5dB
  • Operating Temperature:14 ~ 140°F (-10 ~ 60°C)
  • Power (Watts):15W
  • RPM:2450 RPM
  • Size / Dimension:Square/Rounded - 145mm L x 145mm H
  • Static Pressure:1.550 in H2O (385.0 Pa)
  • Termination:2 Wire Leads
  • Voltage - Rated:12VDC
  • Voltage Range:8 ~ 13.2VDC
  • Width:39.00mm
Parts