DKK | EUR | USD
Print Print this page
 
Vishay BC Components
136 RVI Series
Vishay BC Components
142 RHS Series
 
Vishay BC Components
148 RUS Series
  • Images

142 RHS Series

High Temperature, Radial Leaded, Aluminum Electrolytic Capacitors

Vishay BC Components

The 142 RHS capacitors offer high capacitances, high ripple currents, and a very long useful life of 2500 hours at 105 °C. The RoHS-compliant devices are charge- and discharge-proof, so there is no peak current limitation.

Product Description

As a polarized aluminum electrolytic capacitor with a non-solid electrolyte and radial leads, the device’s specifications make it ideally suited for smoothing, filtering, buffering, and voltage decoupling applications in SMPS and dc-to-dc power supplies for industrial and telecom systems, domestic appliances, and portable and mobile electronics.

Features
  • Miniaturized, high-CV products per unit volume
  • Radial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Charge and discharge proof
Applications:
  • Electronic circuits in industrial and SMPS products
  • Industrial, telecom infrastructure and domestic appliances
  • Filtering of unwanted noise
  • Smoothing of DC voltages
  • Buffering of energy
  • Decoupling of superimposed AC ripple
Specifications
  • Applications:General Purpose
  • Capacitance:47µF ~ 1000µF
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz
  • Lifetime @ Temp.:2500 Hrs @ 105°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 105°C
  • Package / Case:Radial, Can
  • Ripple Current @ High Frequency:135mA ~ 1.282A
  • Tolerance:±20%
  • Voltage - Rated:35V ~ 50V
Parts

View in Parametric Search

MAL214250479E3MAL214250479E3CAP ALUM 47UF 20% 35V RADIAL 47µF±20%35V-Radial, CanRoHS
MAL214251102E3MAL214251102E3CAP ALUM 1000UF 20% 50V RADIAL 1000µF±20%50V-Radial, CanRoHS
MAL214250102E3MAL214250102E3CAP ALUM 1000UF 20% 35V RADIAL 1000µF±20%35V-Radial, CanRoHS

View in Parametric Search