Print Print this page
 
Molex
130094 Series
Molex
130095 Series
 
Molex
130096 Series
  • Images

130095 Series

Heavy Duty Pulling Grips

Molex

K-type pulling grips feature a double weave of galvanized steel for greater strength and added mesh contact with the cable. They are designed to handle longer or heavier pulling jobs such as an installation of underground cables, communication lines, and service lines.

Specifications
  • Break Strength:16400 lbs
  • Material:Steel, Galvanized
  • Mesh Length:20" ~ 21"
  • Mesh Type:Closed
  • Style:Heavy Duty
  • Type:Pulling Grip
Parts

View in Parametric Search

13009501271300950127ROTATING EYE HVYPS1.00-2" 20" Pulling GripHeavy DutyRotating, K-Type1.00" ~ 1.24" (25.4mm ~ 31.5mm)RoHS
13009501281300950128CABLE GRIP ROTATING EYE 0.533M Pulling GripHeavy DutyRotating1.25" ~ 1.49" (31.7mm ~ 37.8mm)RoHS

View in Parametric Search