DKK | EUR | USD
Print Print this page
 
Honeywell Sensing and Productivity Solutions
112 Series
Honeywell Sensing and Productivity Solutions
120 and 121 Series
 
Honeywell Sensing and Productivity Solutions
135 Series
  • Images
  • Drawings

120 and 121 Series

Discrete Thermistors

Honeywell Sensing and Productivity Solutions

120 Series and 121 Series Thermistors are shock resistant, rugged, glass encapsulated units that are often suited for immersion in fluid and convenient for mounting in air sensor assemblies.

Features
  • Hermetically sealed
  • High reliability
  • Weldable, solderable dumet leads
Applications:
  • Military
  • Aerospace
  • Oceanography
Specifications
  • Mounting Type:Free Hanging
  • Operating Temperature:-60°C ~ 300°C
  • Package / Case:Cylindrical Probe, Glass
  • Resistance in Ohms @ 25°C:1k ~ 100k
Parts

View in Parametric Search

120-102EAJ-Q01120-102EAJ-Q01THERMISTOR NTC 1KOHM 3442K PROBE1k±20%±2.6%3442KCylindrical Probe, GlassRoHS
120-202EAD-Q02120-202EAD-Q02THERMISTOR NTC 2KOHM 3442K PROBE2k±2%±2.6%3442KCylindrical Probe, GlassRoHS
120-202EAG-Q01120-202EAG-Q01THERMISTOR NTC 2KOHM 3442K PROBE2k±20%±2.6%3442KCylindrical Probe, GlassRoHS
121-202EAJ-Q01121-202EAJ-Q01THERMISTOR NTC 2KOHM 3518K PROBE2k±20%±2.6%-Cylindrical Probe, GlassRoHS
121-103FAJ-Q01121-103FAJ-Q01THERM NTC 10KOHM 3669K PROBE 10k±20%±2.6%-Cylindrical Probe, GlassRoHS
121-104KAH-Q01121-104KAH-Q01THERM NTC 100KOHM 4118K PROBE 100k±20%±2.3%4118KCylindrical Probe, GlassRoHS

View in Parametric Search