DKK | EUR | USD
Print Print this page
 
Honeywell Sensing and Productivity Solutions
111 Series
Honeywell Sensing and Productivity Solutions
112 Series
 
Honeywell Sensing and Productivity Solutions
120 and 121 Series
  • Images
  • Drawings

112 Series

Discrete Thermistors

Honeywell Sensing and Productivity Solutions

112 Series Thermistors are hermetically sealed in glass. They are designed for use in low cost, general purpose temperature measurement and control applications.

Features
  • Hermetically sealed
  • Rapid response times
  • Excellent long-term stability
  • High reliability
  • Weldable platinum iridium leads
Applications:
  • Military
  • Aerospace
  • Oceanographic
  • Medical
Specifications
  • B25/85:3518K ~ 4268K
  • Length - Lead Wire:0.38" (9.60mm)
  • Mounting Type:Free Hanging
  • Operating Temperature:-60°C ~ 300°C
  • Package / Case:Bead, Glass
  • Resistance Tolerance:±20%
  • Resistance in Ohms @ 25°C:1k ~ 100k
Parts

View in Parametric Search

112-102EAJ-B01112-102EAJ-B01THERMISTOR NTC 1KOHM 3518K BEAD 1k±20%±2.6%-Bead, GlassRoHS
112-202EAJ-B01112-202EAJ-B01THERMISTOR NTC 2KOHM 3518K BEAD 2k±20%±2.6%-Bead, GlassRoHS
112-103FAJ-B01112-103FAJ-B01THERMISTOR NTC 10KOHM 3669K BEAD10k±20%±2.6%-Bead, GlassRoHS
112-104KAJ-B01112-104KAJ-B01THERM NTC 100KOHM 4268K BEAD 100k±20%±2.3%-Bead, GlassRoHS

View in Parametric Search