DKK | EUR | USD
Print Print this page
 
Crouzet
NTC Probes for Millenium 3
Honeywell Sensing and Productivity Solutions
111 Series
 
Honeywell Sensing and Productivity Solutions
112 Series
  • Images
  • Drawings

111 Series

Discrete NTC Thermistors

Honeywell Sensing and Productivity Solutions

111 Series Thermistors are hermetically sealed in glass. They feature relatively uniform size, offer fast time response and are highly sensitive to electric power.

Product Description

Highly sensitive to electric power. Potential for use in selfheat applications such as gas flow measurement and thermal conductivity analysis. Micro size for use in extremely small application spaces, such as medical assemblies.

Features
  • Enhanced response time
  • Hermetically sealed in glass
  • Enhanced long-term stability
  • Micro size
  • Relatively uniform size
  • Weldable platinum iridium leads
Applications:
  • Gas analysis
  • Gas flow measurement
  • Thermal conductivity analysis
  • Medical
Specifications
  • B25/85:3068K ~ 3518K
  • Length - Lead Wire:0.38" (9.60mm)
  • Mounting Type:Through Hole
  • Operating Temperature:-60°C ~ 300°C
  • Package / Case:Bead, Glass
  • Resistance in Ohms @ 25°C:1k ~ 10k
Parts

View in Parametric Search

111-102CAJ-H01111-102CAJ-H01THERMISTOR NTC 1KOHM 3068K BEAD 1k±20%--Bead, GlassRoHS
111-202CAK-H01111-202CAK-H01THERMISTOR NTC 2KOHM 3068K BEAD 2k±25%±5.8%-Bead, GlassRoHS
111-202CAK-H02111-202CAK-H02THERMISTOR NTC 2KOHM 3000K BEAD 2k±25%±5.8%3000KBead, GlassRoHS
111-103EAJ-H01111-103EAJ-H01THERMISTOR NTC 10KOHM 3518K BEAD10k±20%--Bead, GlassRoHS

View in Parametric Search