DKK | EUR | USD
Print Print this page
 
NMB Technologies Corporation
03010SS, 03510SS and 03515SS Series
NMB Technologies Corporation
03828DA Series
 
NMB Technologies Corporation
04010SS and 04015SS Series
  • Images

03828DA Series

DC Axial Fans, Tubeaxial

NMB Technologies Corporation

DC axial fans are ideal when cooling a specific area that is surrounded by numerous components with minimum ventilation.

Features
  • Auto restart
  • Polarity protection
  • Ball bearing
Specifications
  • Bearing Type:Ball
  • Fan Type:Tubeaxial
  • Lifetime @ Temp.:70000 Hrs @ 40°C
  • Material - Blade:Plastic
  • Material - Frame:Plastic
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):5.9W ~ 7.56W
  • Termination:2 Wire Leads ~ 4 Wire Leads
  • Voltage - Rated:12VDC
  • Weight:0.104 lb (47.17 g)
  • Width:28.00mm ~ 38.00mm
Parts

View in Parametric Search

03828DA-12R-AU-0003828DA-12R-AU-00FAN AXIAL 38X28MM 12VDC WIRE 12VDCSquare - 38mm L x 38mm H28.00mm21.5 CFM (0.602m³/min)RoHS
06038DA-12S-EC-F006038DA-12S-EC-F0FAN AXIAL 60X38MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H38.00mm-RoHS
03828DA-12Q-AU-0003828DA-12Q-AU-00FAN 12VDC 38X28MM 4WR 12VDCSquare - 38mm L x 38mm H28.00mm19.4 CFM (0.543m³/min)RoHS

View in Parametric Search