DKK | EUR | USD
Print Print this page
 
Kingbright
ACDA56 and ACSA56 Series
Lite-On Inc.
0.28" 2-Digit 7-Segment Dual Display
 
Lite-On Inc.
0.28" 4-Digit 7-Segment Quad Display
  • Images

0.28" 2-Digit 7-Segment Dual Display

0.28" 2-Digit 7-Segment Dual Display

Lite-On Inc.

The LTC-2701JD is a 0.28-inch (7.0mm) digit height dual digit seven-segment display. This device utilizes A1InGaP Hyper Red LED chips which are made from A1InGaP on a non-transparent GaAs substrate and has a gray face and white segments.

Datasheets:
Specifications
  • Color:Red
  • Common Pin:Common Cathode
  • Current - Test:20mA
  • Digit/Alpha Size:0.28" (7.00mm)
  • Display Type:7-Segment
  • Millicandela Rating:0.6mcd
  • Number of Characters:2
  • Package / Case:10-DIP (0.300", 7.62mm)
  • Power Dissipation (Max):70mW
  • Size / Dimension:0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm)
  • Voltage - Forward (Vf) (Typ):2.1V
  • Wavelength - Peak:650nm
Parts

View in Parametric Search

LTD-2701JDLTD-2701JDDISPLAY 7SEG 0.28" DBL RED 10DIP20.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm)0.28" (7.00mm)7-Segment10-DIP (0.300", 7.62mm)RoHS

View in Parametric Search