Product Index  >  Discrete Semiconductor Products  >  Diodes - Rectifiers - Arrays

Results: 12.466       12.466 Remaining
Manufacturer Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12.466 Remaining
Results per Page
Page 1/499
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
DKK
?
Minimum Quantity
?
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
DA3X101F0L Datasheet DA3X101F0L - Panasonic Electronic Components DA3X101F0LTR-ND DIODE ARRAY GP 80V 100MA MINI3 195.000 - Immediate
0,13427 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 Mini3-G3-B
DA3X101F0L Datasheet DA3X101F0L - Panasonic Electronic Components DA3X101F0LCT-ND DIODE ARRAY GP 80V 100MA MINI3 195.727 - Immediate
0,69000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 Mini3-G3-B
DA3X101F0L Datasheet DA3X101F0L - Panasonic Electronic Components DA3X101F0LDKR-ND DIODE ARRAY GP 80V 100MA MINI3 195.727 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 Mini3-G3-B
BAV99LT1G Datasheet BAV99LT1G - ON Semiconductor BAV99LT1GOSTR-ND DIODE ARRAY 100V 215MA SOT23-3 297.000 - Immediate
0,14129 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99LT1G Datasheet BAV99LT1G - ON Semiconductor BAV99LT1GOSCT-ND DIODE ARRAY 100V 215MA SOT23-3 304.534 - Immediate
0,83000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99LT1G Datasheet BAV99LT1G - ON Semiconductor BAV99LT1GOSDKR-ND DIODE ARRAY 100V 215MA SOT23-3 304.534 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99,215 Datasheet BAV99,215 - NXP USA Inc. 568-1624-2-ND DIODE ARRAY GP 100V 215MA SOT23 69.000 - Immediate
0,14957 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 (TO-236AB)
BAV99,235 Datasheet BAV99,235 - NXP USA Inc. 568-5005-2-ND DIODE ARRAY GP 100V 215MA SOT23 40.000 - Immediate
0,11730 10.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 (TO-236AB)
BAV99,215 Datasheet BAV99,215 - NXP USA Inc. 568-1624-1-ND DIODE ARRAY GP 100V 215MA SOT23 75.512 - Immediate
0,90000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 (TO-236AB)
BAV99,235 Datasheet BAV99,235 - NXP USA Inc. 568-5005-1-ND DIODE ARRAY GP 100V 215MA SOT23 51.985 - Immediate
0,90000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 (TO-236AB)
BAV99,215 Datasheet BAV99,215 - NXP USA Inc. 568-1624-6-ND DIODE ARRAY GP 100V 215MA SOT23 75.512 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 (TO-236AB)
BAV99,235 Datasheet BAV99,235 - NXP USA Inc. 568-5005-6-ND DIODE ARRAY GP 100V 215MA SOT23 51.985 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 (TO-236AB)
BAV99-7-F Datasheet BAV99-7-F - Diodes Incorporated BAV99-FDITR-ND DIODE ARRAY GP 75V 300MA SOT23-3 381.000 - Immediate
0,17595 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 75V 300mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAV99-7-F Datasheet BAV99-7-F - Diodes Incorporated BAV99-FDICT-ND DIODE ARRAY GP 75V 300MA SOT23-3 383.943 - Immediate
1,04000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 75V 300mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAV99-7-F Datasheet BAV99-7-F - Diodes Incorporated BAV99-FDIDKR-ND DIODE ARRAY GP 75V 300MA SOT23-3 383.943 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 75V 300mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54SLT1G Datasheet BAT54SLT1G - ON Semiconductor BAT54SLT1GOSTR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 72.000 - Immediate
0,20587 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54SLT1G Datasheet BAT54SLT1G - ON Semiconductor BAT54SLT1GOSCT-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 72.104 - Immediate
1,17000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54SLT1G Datasheet BAT54SLT1G - ON Semiconductor BAT54SLT1GOSDKR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 72.104 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54C Datasheet BAT54C - Fairchild Semiconductor BAT54CFSTR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 162.000 - Immediate
87.000 - Factory Stock
?
0,22699 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54C Datasheet BAT54C - Fairchild Semiconductor BAT54CFSCT-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 166.199 - Immediate
87.001 - Factory Stock
?
1,31000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54C Datasheet BAT54C - Fairchild Semiconductor BAT54CFSDKR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 166.199 - Immediate
87.001 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99 Datasheet BAV99 - Fairchild Semiconductor BAV99FSTR-ND DIODE ARRAY GP 70V 200MA SOT23-3 66.000 - Immediate
0,24281 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 70V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 2.5µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99 Datasheet BAV99 - Fairchild Semiconductor BAV99FSCT-ND DIODE ARRAY GP 70V 200MA SOT23-3 68.918 - Immediate
1,45000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 70V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 2.5µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99 Datasheet BAV99 - Fairchild Semiconductor BAV99FSDKR-ND DIODE ARRAY GP 70V 200MA SOT23-3 68.918 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 70V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 2.5µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54S,215 Datasheet BAT54S,215 - NXP USA Inc. 568-1614-2-ND DIODE ARRAY SCHOTTKY 30V SOT23 135.000 - Immediate
0,25392 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 (TO-236AB)
Results per Page
Page 1/499
|< < 1 2 3 4 5 >|

04:29:41 12-4-2016