![]() |
1240/1260 Series Accutrim™ Potentiometers |
|
|
|
Vishay Foil's improved 1240 and 1260 series Bulk Metal® foil ultra-high-precision Accutrim™ trimming potentiometers |
|
Vishay Foil Resistors offers two series of Bulk Metal® foil ultra-high-precision Accutrim™ trimming potentiometers designed to meet and exceed the requirements of MIL-PRF-39035 Char. H. The approved 1/4″ square RJ26-style 1240 series and 3/8″ square RJ24-style 1260 series devices offer low end-to-end TCR of ±10 ppm/°C from -55°C to 150°C (25°C reference) and ±25 ppm/°C through the wiper. They also offer load life stability of 0.1% typical under full rated power at 85°C for 10,000 hours and a < 0.05% typical settability. Vishay Foil’s 1240 and 1260 series of ultra-high-precision trimmers feature a Bulk Metal foil resistive element that possesses a unique inherent temperature and load life stability. Their advanced, virtually backlash-free (< 0.05%) adjustment mechanism makes them easy to set quickly and accurately, and maintains that setting through temperature cycling and vibration, as well as thermal and mechanical shock. A unique feature of the Vishay foil trimmer is its stability in the vibration environment, which eliminates the need for unwanted adjustments. The devices offer a multi-fingered, noble metal wiper engaging a planar surface of etched foil for low TCR end-to-end (five times tighter than required by MIL-PRF-39035 Char. H) and through the wiper. Other technologies, such as wirewound and cermet trimmers, have a fair TCR end-to-end, but cannot be relied upon to demonstrate an acceptable TCR through the wiper, which is an important element in the precise adjustment of circuits subject to temperature fluctuations. In addition to their low TCR and excellent load life stability, the 1240 and 1260 trimmers feature a 0.1% typical setting stability, a wide resistance range from 5 Ω to 10 kΩ, and standard resistance tolerances of ±5% and ±10%. The devices offer a 0.25 W power rating at +85°C and for increased reliability provide the utmost in ESD immunity, withstanding electrostatic discharges up to 25 kV. The devices provide unidirectional, infinite resolution, which when synthesized by a combination of an absolutely uniform resistance material, multiple wiper contact points, and multiple resistance circuit paths, yields a uniquely accurate settability of less than < 0.05%. There are no turns of wire to be traversed, causing a step function, and no contact resistance variation to cause an irregular change in resistance with mechanical adjustment. Accutrim 1240 Datasheet | Accutrim 1260 Datasheet |
| Digi-Key P/N | Manufacturer P/N | Description |
| 804-1000-ND | Y006910K0000J0L | TRIMMER FOIL 10K OHM 5% TOP |
| 804-1001-ND | Y00692K00000J0L | TRIMMER FOIL 2K OHM 5% TOP |
| 804-1002-ND | Y0069500R000J0L | TRIMMER FOIL 500 OHM 5% TOP |
| 804-1003-ND | Y405310K0000J0L | TRIMMER FOIL 10K OHM 5% TOP |
| 804-1004-ND | Y4053200R000J0L | TRIMMER FOIL 200 OHM 5% TOP |
| 804-1005-ND | Y40531K00000J0L | TRIMMER FOIL 1K OHM 5% TOP |
| 804-1006-ND | Y4053100R000J0L | TRIMMER FOIL 100 OHM 5% TOP |
| 804-1007-ND | Y4053500R000J0L | TRIMMER FOIL 500 OHM 5% TOP |
| 804-1008-ND | Y40535K00000J0L | TRIMMER FOIL 5K OHM 5% TOP |
| 804-1009-ND | Y505310K0000J0L | TRIMMER FOIL 10K OHM 5% SIDE |
| 804-1010-ND | Y50532K00000J0L | TRIMMER FOIL 2K OHM 5% SIDE |
| 804-1019-ND | Y00532K00000J0L | TRIMMER FOIL 2.0K OHM 5% SIDE |
| 804-1020-ND | Y00535K00000J0L | TRIMMER FOIL 5.0K OHM 5% SIDE |
| 804-1022-ND | Y40532K00000J0L | TRIMMER FOIL 2.0K OHM 5% TOP |

Quick Links: