Add To Favorites
Product Overview
Digi-Key Part Number 269-3919-ND
Quantity Available 1.232
Can ship immediately
Manufacturer

Manufacturer Part Number

Z8523008VSG

Description IC 8MHZ ESCC 44-PLCC
Expanded Description Interface 44-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Z80230/Z85230/L Specification
Catalog Page 828 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Zilog

Series -
Packaging ? Tube ?
Part Status Active
Applications -
Interface Bus
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 25
Other Names 269-3919
Z8523008VSG-ND

01:57:29 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 83,40000 83,40
25 70,12760 1.753,19
100 64,44120 6.444,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback