Add To Favorites
Product Overview
Digi-Key Part Number 1586-1005-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

AMS002-E03

Description BREAM BRD FOR AMS001 BOBCATLP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Zentri

Series Bobcat, Bream, WICED
Part Status Active
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency 2.4GHz
For Use With/Related Products AMS002
Supplied Contents Board
 
Associated Product
  • AMS002/S - Zentri | 1586-1014-ND DigiKey Electronics
  • AMS002/S
  • Zentri
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price 53,18460
  • 1586-1014-ND
Additional Resources
Standard Package ? 1
Other Names 1586-1005

03:38:53 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 350,00000 350,00
10 318,15000 3.181,50
25 300,02000 7.500,50
100 276,29140 27.629,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback