Add To Favorites
Product Overview
Digi-Key Part Number YC358T-100KCT-ND
Quantity Available 10.812
Can ship immediately
Manufacturer

Manufacturer Part Number

YC358TJK-07100KL

Description RES ARRAY 8 RES 100K OHM 2512
Expanded Description 100k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series YC358
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 100k
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 2512 (6432 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names YC358T-100KCT

12:34:02 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,95000 3,95
10 2,80600 28,06
25 2,19120 54,78
50 1,85420 92,71
100 1,46080 146,08
250 1,23572 308,93
500 1,01112 505,56
1.000 0,78643 786,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YC358T-100KTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,69067
  • Digi-Reel® ? : YC358T-100KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback