Add To Favorites
Product Overview
Digi-Key Part Number YC164J-56KCT-ND
Quantity Available 22.310
Can ship immediately
Manufacturer

Manufacturer Part Number

YC164-JR-0756KL

Description RES ARRAY 4 RES 56K OHM 1206
Expanded Description 56k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets YC:102-358,TC122-164 Series Datasheet
Product Training Modules Chip Resistor
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series YC164
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 56k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names YC164J-56KCT

13:50:08 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,25400 2,54
25 0,18320 4,58
50 0,13960 6,98
100 0,10290 10,29
250 0,07868 19,67
500 0,06288 31,44
1.000 0,04632 46,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YC164J-56KTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03044
  • Digi-Reel® ? : YC164J-56KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback