Add To Favorites
Product Overview
Digi-Key Part Number YC164J-4.7CT-ND
Quantity Available 7.019
Can ship immediately
Manufacturer

Manufacturer Part Number

YC164-JR-074R7L

Description RES ARRAY 4 RES 4.7 OHM 1206
Expanded Description 4.7 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets YC:102-358,TC122-164 Series Datasheet
Product Training Modules Chip Resistor
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series YC164
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 4.7
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names YC164J-4.7CT

19:54:31 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 0,99400 9,94
25 0,72520 18,13
50 0,52500 26,25
100 0,38920 38,92
250 0,29848 74,62
500 0,23520 117,60
1.000 0,16275 162,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YC164J-4.7TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,12355
  • Digi-Reel® ? : YC164J-4.7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.019 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback