Add To Favorites
Product Overview
Digi-Key Part Number 0.91W-5-ND
Quantity Available 1.218
Can ship immediately
Manufacturer

Manufacturer Part Number

SQP500JB-0R91

Description RES 0.91 OHM 5W 5% AXIAL
Expanded Description 0.91 Ohm ±5% 5W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SQP, NSP Series
Product Training Modules Leaded Resistors
Catalog Page 1986 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series SQP
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.91
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS105 - Yageo | RS105-ND DigiKey Electronics
  • RS105
  • Yageo
  • RESISTOR KIT 0.3-0.91 5W 60PCS
  • Unit Price 169,33000
  • RS105-ND
Additional Resources
Standard Package ? 900
Other Names 0.91W-5
0E91 LRW-5W-B 5%
MO-5W-B-0.91
SQP500JB 0R91
SQP500JB0R91

05:21:56 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,02400 30,24
25 2,30160 57,54
50 1,70940 85,47
100 1,27120 127,12
250 1,07408 268,52
500 0,92064 460,32
1.000 0,70147 701,47
5.000 0,59185 2.959,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback