Add To Favorites
Product Overview
Digi-Key Part Number 620W-10-ND
Quantity Available 4.897
Can ship immediately
Manufacturer

Manufacturer Part Number

SQP10AJB-620R

Description RES 620 OHM 10W 5% AXIAL
Expanded Description 620 Ohm ±5% 10W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SQP, NSP Series
Product Training Modules Leaded Resistors
Catalog Page 1986 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series SQP
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 620
Tolerance ±5%
Power (Watts) 10W
Composition Metal Oxide Film
Features Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS110 - Yageo | RS110-ND DigiKey Electronics
  • RS110
  • Yageo
  • RESISTOR KIT 1-3K 10W 168PCS
  • Unit Price 515,76000
  • RS110-ND
Additional Resources
Standard Package ? 500
Other Names 620E LRW-10W-B 5%
620W-10
MO-10W-B-620
SQP10AJB 620R
SQP10AJB620R

06:20:17 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,53000 5,53
10 3,96900 39,69
25 3,09400 77,35
50 2,61800 130,90
100 2,06220 206,22
250 1,74468 436,17
500 1,42758 713,79
1.000 1,11027 1.110,27
5.000 1,05477 5.273,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback