Add To Favorites
Product Overview
Digi-Key Part Number 311-82KDCT-ND
Quantity Available 14.336
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0603DRD0782KL

Description RES SMD 82K OHM 0.5% 1/10W 0603
Expanded Description 82k Ohm ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1976 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 82k
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
YAG4597TR-ND RT0603BRD0782KL Yageo Tape & Reel (TR) ? 0
0,23586 5.000
RT0603CRD0782KL-ND RT0603CRD0782KL Yageo Tape & Reel (TR) ? 0
0,40344 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 311-82KDCT

13:18:47 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,73500 7,35
25 0,50680 12,67
50 0,39480 19,74
100 0,28210 28,21
250 0,21980 54,95
500 0,17458 87,29
1.000 0,12397 123,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-82KDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08726
  • Digi-Reel® ? : 311-82KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.336 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback