Add To Favorites
Product Overview
Digi-Key Part Number YAG2316DKR-ND
Quantity Available 2.207
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0603BRE072KL

Description RES SMD 2K OHM 0.1% 1/10W 0603
Expanded Description 2k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Digi-Reel® ?
Part Status Active
Resistance (Ohms) 2k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2316DKR

16:28:41 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 1,97400 19,74
25 1,50320 37,58
50 1,11680 55,84
100 0,83120 83,12
250 0,70188 175,47
500 0,60164 300,82
1.000 0,45839 458,39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback