Add To Favorites
Product Overview
Digi-Key Part Number YAG2180CT-ND
Quantity Available 715
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0603BRB0720KL

Description RES SMD 20K OHM 0.1% 1/10W 0603
Expanded Description 20k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2180CT

02:49:10 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 3,02400 30,24
25 2,45640 61,41
50 2,13620 106,81
100 1,76250 176,25
250 1,53096 382,74
500 1,24616 623,08
1.000 0,98834 988,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2180TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,93635
  • Digi-Reel® ? : YAG2180DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback