Add To Favorites
Product Overview
Digi-Key Part Number YAG2176CT-ND
Quantity Available 1.473
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0402BRD077K68L

Description RES SMD 7.68KOHM 0.1% 1/16W 0402
Expanded Description 7.68k Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 7.68k
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2176CT

01:01:59 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 1,93200 19,32
25 1,47000 36,75
50 1,09200 54,60
100 0,81200 81,20
250 0,68600 171,50
500 0,58800 294,00
1.000 0,44800 448,00
5.000 0,37800 1.890,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2176TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,36960
  • Digi-Reel® ? : YAG2176DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.473 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback