Add To Favorites
Product Overview
Digi-Key Part Number 360W-2-ND
Quantity Available 4.295
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF200JB-73-360R

Description RES 360 OHM 2W 5% AXIAL
Expanded Description 360 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
Catalog Page 1987 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 360
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS202 - Yageo | RS202-ND DigiKey Electronics
  • RS202
  • Yageo
  • RESISTOR KIT 62-7.5K 2W 255PCS
  • Unit Price 213,26000
  • RS202-ND
Additional Resources
Standard Package ? 100
Other Names 360E MO-2W-B 5%
360W-2
MO-2W-B-360
RSF200JB 360R
RSF200JB-360R
RSF200JB-73360R
RSF200JB73360R

01:27:53 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,74800 17,48
25 1,27200 31,80
50 0,92220 46,11
100 0,68310 68,31
250 0,52452 131,13
500 0,41314 206,57
1.000 0,28602 286,02
5.000 0,23836 1.191,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback