Add To Favorites
Product Overview
Digi-Key Part Number 16W-2-ND
Quantity Available 2.292
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF200JB-73-16R

Description RES 16 OHM 2W 5% AXIAL
Expanded Description 16 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1987 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 16
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS102 - Yageo | RS102-ND DigiKey Electronics
  • RS102
  • Yageo
  • RESISTOR KIT 0.47-56 2W 255PCS
  • Unit Price 211,75000
  • RS102-ND
Additional Resources
Standard Package ? 100
Other Names 16E MO-2W-B 5%
16W-2
MO-2W-B-16
RSF200JB 16R
RSF200JB-16R
RSF200JB-7316R
RSF200JB7316R

14:35:32 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,73600 17,36
25 1,26280 31,57
50 0,91560 45,78
100 0,67830 67,83
250 0,52080 130,20
500 0,41020 205,10
1.000 0,28399 283,99
5.000 0,23667 1.183,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback