Add To Favorites
Product Overview
Digi-Key Part Number 0.75W-2-ND
Quantity Available 9.783
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF200JB-73-0R75

Description RES 0.75 OHM 2W 5% AXIAL
Expanded Description 0.75 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1987 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.75
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS102 - Yageo | RS102-ND DigiKey Electronics
  • RS102
  • Yageo
  • RESISTOR KIT 0.47-56 2W 255PCS
  • Unit Price 213,26000
  • RS102-ND
Additional Resources
Standard Package ? 100
Other Names 0.75W-2
0E75 MO-2W-B 5%
MO-2W-B-0.75
RSF200JB-0R75
RSF200JB-730R75
RSF200JB730R75

09:21:11 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,27000 22,70
25 1,65520 41,38
50 1,20000 60,00
100 0,88970 88,97
250 0,68244 170,61
500 0,53778 268,89
1.000 0,37231 372,31
5.000 0,31021 1.551,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback