Add To Favorites
Product Overview
Digi-Key Part Number 240KW-1-ND
Quantity Available 2.820
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF100JB-73-240K

Description RES 240K OHM 1W 5% AXIAL
Expanded Description 240k Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
Catalog Page 1987 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 240k
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS301 - Yageo | RS301-ND DigiKey Electronics
  • RS301
  • Yageo
  • RESISTOR KIT 8.2K-1M 1W 255PCS
  • Unit Price 190,54000
  • RS301-ND
Additional Resources
Standard Package ? 100
Other Names 240K MO-1W-B 5%
240KW-1
MO-1W-B-240K
RSF100JB 240K
RSF100JB-240K
RSF100JB-73240K
RSF100JB73240K

08:20:47 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,47000 14,70
25 1,06680 26,67
50 0,77280 38,64
100 0,57330 57,33
250 0,44044 110,11
500 0,34692 173,46
1.000 0,24017 240,17
5.000 0,20013 1.000,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback