Add To Favorites
Product Overview
Digi-Key Part Number 1.3W-1-ND
Quantity Available 7.783
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF100JB-73-1R3

Description RES 1.3 OHM 1W 5% AXIAL
Expanded Description 1.3 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
Catalog Page 1987 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1.3
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS101 - Yageo | RS101-ND DigiKey Electronics
  • RS101
  • Yageo
  • RESISTOR KIT 0.47-56 1W 255PCS
  • Unit Price 191,90000
  • RS101-ND
Additional Resources
Standard Package ? 100
Other Names 1.3W-1
1E3 MO-1W-B 5%
MO-1W-B-1.3
RSF100JB 1R3
RSF100JB-1R3
RSF100JB-731R3
RSF100JB731R3

22:29:55 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,48100 14,81
25 1,07440 26,86
50 0,77840 38,92
100 0,57740 57,74
250 0,44360 110,90
500 0,34940 174,70
1.000 0,24189 241,89
5.000 0,20156 1.007,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback